Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems T 3507 009 |
Series: | C091 M16-A |
Gender: | Female |
Housing Material: | Zinc Die Cast |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Silver |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP40 |
Mating Type: | Screw |
Mating Cycles: | 500 cycle |
Shielded: | Yes |
Wire Size: | 20 AWG |
Current Rating: | 7 A |
Voltage Rating: | 100 V |
SKU: | AMET 3507 009 |
T 3507 009
Specifications
Detailed Description
Introducing the T 3507 009 Female Receptacle 8Way C091A from the C091 M16-A series. This high-quality connector features a durable Zinc Die Cast housing, perfect for panel mounting applications. With 8 contacts and solder termination, it ensures reliable connectivity. The silver contact plating guarantees efficient signal transmission, even in harsh environments with a wide operating temperature range from -40 °C to 100 °C. Rated IP40 for protection against dust, this connector is also shielded for enhanced performance. Accommodating 20 AWG wire, it has a current rating of 7 A and a voltage rating of 100 V, making it suitable for various industrial applications. RoHS compliant, it meets environmental standards. With a screw mating type and 500 mating cycles durability, this connector offers long-lasting functionality. Trust the T 3507 009 for your connectivity needs.