PT00SE-12-10S(027)

Heilind Number:AMIPT00SE-12-10S(027)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00SE-12-10S(027)
ECAD Model:
3D Model

Description:

RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-12-10S(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:58-331012-10S
SKU:AMIPT00SE-12-10S(027)

Detailed Description

The PT00SE-12-10S(027) is a rugged MIL-DTL-26482 compliant circular connector from the PT Series, designed for high reliability in demanding environments. Featuring a shell size 12 wall mount receptacle with olive drab cadmium finish, this connector offers IP67 protection against dust and water ingress. The contact sockets, made of copper alloy and gold-plated, ensure secure and low-resistance connections. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. The bayonet locking mechanism provides quick and secure mating, while the 12-10 insert arrangement accommodates various wire sizes from 24 to 20 AWG. Whether in military, aerospace, or industrial settings, the PT00SE1210S027 guarantees dependable performance.