PT06A-16-26S(027)

The PT06A-16-26S(027) Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 16 and a straight plug configuration, it is perfect for applications requiring secure connections. The Bayonet locking mechanism ensures a stable and vibration-resistant connection, while the high voltage rating of 600VAC makes it suitable for a wide range of power applications. RoHS compliant and designed for high reliability, the PT06A1626S027 is the ideal choice for demanding military and industrial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-26S(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
SKU: AMMPT06A-16-26S(027)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: