5145098-1

CONNECTOR ASSEMBLY, DUAL POSIT

Part Aliases: AMP-0-5145098-1   CA8114-000  
Enhance your connectivity with our cutting-edge Connector Assembly, featuring dual positive housing for optimal performance. Constructed with high temperature thermoplastic, this assembly boasts 120 gold-plated contacts, ensuring reliable signal transmission. Designed for board mount installation with surface mount termination, it offers seamless integration into your electronic setups. With a straight body orientation and a compact overall length of 3.44mm, it's perfect for space-efficient applications. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for diverse environments. Its versatile 1.27mm pitch and 203V AC voltage rating make it ideal for signal circuitry. Packaged in boxes of 32, this connector assembly is a must-have for your connectivity needs. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Elevate your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145098-1
Housing Material:High Temperature Thermoplastic
Number of Contacts:120
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Length:3.44 mm[.135 in] ;3.44 mm[.135 in]
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:203 V AC
Package Quantity:32
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
GPL:144
Packaging:Box & Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:15.49 mm, .61 in
PCB Retention Type:Hold-Down Post
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2282
Connector Length:.135 in, 3.44 mm
Connector System:Board to Board
PCB Retention Material:Brass
PCB Retention Plating Material:Tin
ECCN:EAR99
Connector Width:.014 in, .35 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Bus Type:PCI
Bus Width:32 Bit
Ejector:Without
Accepts PCB Thickness:.024 in, .62 mm
Part Aliases:AMP-0-5145098-1,CA8114-000 5145098-1
SKU: AMP5145098-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2013E-13-014009 - Document Clarification.Download