product logo
3D Model

68004-204HLF

BRGSTK II ST 15au 1X4

The BRGSTK II ST 15au 1X4 BergStik® in sleek black, a high-performance PCB pin header connector designed for durability and reliability. Featuring a housing made of high temperature plastic and four gold/GXT over nickel plated phosphor bronze contacts, this connector ensures a secure and stable connection. With a straight mount angle and UL 94V-0 flammability rating, it offers easy installation and peace of mind in terms of safety. ROHS compliant, it meets environmental standards for sustainable manufacturing. Perfect for a wide range of applications in the electronics industry, this BergStik® connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:68004-204HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU: BRG68004-204HLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site.Download