R1966ABLKBLKGS

M301208

Part Aliases: M301208  
The R1966ABLKBLKGS, a sleek and efficient panel mount rocker switch perfect for a variety of applications. With a durable construction and a black concave actuator, this switch offers both style and functionality. Rated for 15A at 125VAC, it ensures reliable performance even in demanding environments. Featuring a snap-in mount type and solder termination, installation is quick and easy. The SPST contact configuration guarantees precise switching, while the operating temperature range of -30 to 65°C makes it versatile for use in different settings. Say goodbye to unreliable switches and welcome the reliability of the R1966ABLKBLKGS into your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKGS
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301208
SKU: ESWR1966ABLKBLKGS
series:R1966
type:Rocker
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: