Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-011-02M17-241SA |
Military Specification: | MIL-DTL-38999 |
Series: | 801 Series |
Gender: | Female |
Housing Material: | Aluminum |
Number of Contacts: | 41 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 17 |
Contact Type: | Socket |
Seal Material: | Fluorosilicone Rubber |
Shell Size - Insert Arrangement: | 17-241 |
Shell Material: | Aluminum |
Mating Cycles: | 2000 cycle |
Wire Size: | 24 to 20 AWG |
Shell Type: | Square Flange Receptacle |
Shell Finish: | Electroless Nickel |
Current Rating: | 7.5 A |
Sub Series: | Series 801 - Double Start Acme |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 17-241 |
Keying Position: | A |
Locking Mechanism: | Threaded |
SKU: | GLE801-011-02M17-241SA |
801-011-02M17-241SA
Heilind Number: | GLE801-011-02M17-241SA |
Manufacturer: | Glenair |
Manufacturer Number: | 801-011-02M17-241SA |
ECAD Model: |
Description:
More >>Specifications
Detailed Description
Introducing SKU 801-011-02M17-241SA, a MIL-DTL-38999 compliant female circular connector designed for high-reliability applications. Featuring a durable aluminum housing with a panel mount configuration, this connector is built to withstand extreme operating conditions, with a wide temperature range of -65°C to 175°C. With 41 gold-plated contacts and a maximum current rating of 7.5A, it ensures reliable signal transmission in demanding environments. The solder termination method and wire size compatibility with 24-20 AWG make it easy to install, while the Fluorosilicone Rubber seal provides excellent protection against moisture and contaminants. With a shell size of 17 and 17-241 insert arrangement, it guarantees a secure and precise connection. Ideal for military, aerospace, and other mission-critical applications, this connector is trusted for its durability, performance, and high-reliability standards.