G1155

Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.25 Overall Height (inches), 0.687 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products G1155
Overall Height:.25 ;6,4
Grommet Material:SBR
SKU: HEYG1155
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: