CLT50F-4M20

Heilind Number:PANCLT50F-4M20
Manufacturer:Panduit
Manufacturer Number:CLT50F-4M20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, .50" (12.7mm) x 4000' (1219.2m), polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT50F-4M20
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:16.6 mm, .65 in
Material:Polyethylene
Inside Diameter:13 mm, .51 in
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT50F-4M20
Standards Met:RoHS Compliant
Nominal Diameter mm:12.7 (mm)
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.

Detailed Description

Enhance cable organization with our Corrugated Loom Tubing. This slit wall tubing, measuring .50" in diameter and extending up to 4000 feet, offers durable protection for wires and cables. Crafted from black polyethylene with a UL94 HB1 flammability rating, it ensures safety and longevity. With an operating temperature range from -40°C to 50°C, it's suitable for various environments. Perfect for indoor use, this tubing is ROHS compliant, making it not only efficient but also environmentally friendly. Upgrade your wire and cable management with this essential product.