Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DR14-250-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Non-Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Barrel Type: | Sleeved Barrel |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDR14-250-M |
Supplier Product: | Disconnects |
Color Code: | Metallic |
Overall Thickness In: | 0.18 (In.) |
Product Type: | Loose Piece Disconnect |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.3 (In.) |
Overall Depth mm: | 14 (mm) |
Overall Length In: | 0.57 (In.) |
Overall Height In: | 0.61 (In.) |
Overall Width mm: | 7.6 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Overall Height mm: | 15 (mm) |
For Use With: | CT-100, CT-200, CT-570, CT-1570, CT-160 |
Overall Depth In: | 0.55 (In.) |
Maximum Voltage V: | 600 (V) |
Overall Length mm: | 14.5 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Sub Brand: | Pan-Term |
Overall Thickness mm: | 0.5 (mm) |
DR14-250-M
Heilind Number: | PANDR14-250-M |
Manufacturer: | Panduit |
Manufacturer Number: | DR14-250-M |
Datasheet: | Drawing |
ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is non-insulated in metallic housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long and 0.3" (7.6 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect, meticulously crafted from brass and tin-plated for durability. Designed to accommodate 16-14 AWG wires, this non-insulated disconnect features a standard barrel configuration with a sleeved barrel for secure attachment. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm), it ensures reliable conductivity in various applications. Each box contains 1000 units, making it ideal for both professional and DIY projects. Trust in its quality performance, even in high-temperature environments, as it boasts a maximum operating temperature of 150°C (302°F) and is RoHS compliant. Elevate your wiring setup with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit P10-8RHT6-D | High Temperature Ring Terminal, 12 “ 10 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |