MS27467T25F46SC

Heilind Number:AERMS27467T25F46SC
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27467T25F46SC
ECAD Model:
3D Model

Description:

RFI PLUG, 38999 SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27467T25F46SC
SKU:AERMS27467T25F46SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various shell sizes and insert arrangements, featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. These connectors, with keyway polarization C, ensure secure mating with bayonet coupling and are ideal for demanding applications requiring environment-resistant wall and jam nut mounting receptacle and plug types.