MS27656T15B18SC

Heilind Number:AERMS27656T15B18SC
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T15B18SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT, 38999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T15B18SC
SKU:AERMS27656T15B18SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for plating including cadmium and nickel. They are environmentally sealed and offer reliable performance with gold-plated contacts. With options for wall mounting, jam nut receptacles, and RFI grounding plugs, they provide versatile solutions for military and industrial settings. The connectors are RoHS compliant, meeting environmental standards.