40-02-1601

Flat Blade Crimp Terminal, Series 41422, Female, With Tin (Sn) Plated Brass Contact, 10-12 AWG, Reel Packaged

Part Aliases: 0040021601   41422-3A2N5A1  
Enhance connectivity with our Flat Blade Crimp Terminal from Series 41422, designed for optimal performance in power applications. This Female connector, featuring a tin-plated brass contact, ensures reliable conductivity for 10-12 AWG wires. Packaged conveniently on a reel, it facilitates efficient installation processes. The crimp or compression termination method offers secure attachment, while the tin plating on both the contact and mating area guarantees corrosion resistance. Compliant with RoHS standards, this terminal is not just high-performing but also environmentally friendly, making it an ideal choice for various industrial and commercial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 40-02-1601
Series:41422 - Flat Blade
Connector Type:Flat Blade
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Contact Termination Plating Thickness:.508 µm
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.79 mm
Part Aliases:0040021601 41422-3A2N5A1
SKU: MOL40-02-1601

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download