Details
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems ACJM-MHDCM |
Series: | M |
Connector Type: | Phone |
Gender: | Female |
Housing Material: | Glass-Filled Nylon |
Number of Contacts: | 2 |
Mount Type: | PCB Mount |
Termination Method: | Solder |
Contact Material: | Brass |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -25 °C |
IP Rating: | IP40 |
Mount Angle: | Straight |
Mating Cycles: | 10000 cycle |
Flammability Rating: | UL 94HB, UL 94V-0 |
Current Rating: | 10 A |
Voltage Rating: | 34 V |
SKU: | AMEACJM-MHDCM |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |