Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT04-08PB-PMR7G |
Color: | Black |
Series: | AT |
Amperage: | 13 A |
Connector Type: | Connector |
Gender: | Male |
Number of Contacts: | 8 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | AMEAT04-08PB-PMR7G |
AT04-08PB-PMR7G
Heilind Number: | AMEAT04-08PB-PMR7G |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Number: | AT04-08PB-PMR7G |
Datasheet: | Datasheet |
ECAD Model: |
Description:
AT Series Flange Mount Receptacle
Specifications
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/01/2020 | PCN-C1391S - Product Spec Change. in order to improve our products we changed the text of the plastic and made some slight update to the structure of AT 8p receptacle connector and formed the part number listed below this will not impact product performance | Download |