ATHP041P08NN-35-ORG

Heilind Number:AMEATHP041P08NN-35-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATHP041P08NN-35-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8MM RIGHT ANGLE PLUG, ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHP041P08NN-35-ORG
Color:Orange
Series:MagnaMate™ ATHP QL
Gender:Male
Housing Material:Plastic
Number of Contacts:1
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Contact Size:8
Mating Cycles:50 cycle
Wire Size:35 mm²
Flammability Rating:UL 94V-0
Current Rating:130 A
Voltage Rating:1000 V
SKU:AMEATHP041P08NN-35-ORG

Detailed Description

Introducing the MagnaMate™ ATHP QL Series Heavy Duty Power Connector in striking Orange, designed for reliable power transmission in rugged environments. With a durable Plastic housing and Copper Alloy contacts plated with Silver, this connector ensures optimal conductivity even in harsh conditions. Operating efficiently from -55°C to 125°C and boasting an IP69K rating, it offers unparalleled performance and protection. Featuring a contact size of 8 and accommodating wire sizes up to 35 mm², it is perfect for high-power applications. With a current rating of 130 A and a voltage rating of 1000 V, it guarantees safe and efficient power transfer. With RoHS compliance and UL 94V-0 flammability rating, it meets strict industry standards. The ATHP041P08NN35ORG is part of the Magnamate™ Series, known for its quality and reliability in power connectors. With 50 mating cycles and availability in stock, it's the ideal choice for demanding industrial and commercial applications.