| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3S |
| Series: | PT Series |
| Part Aliases: | 71-146612-03S U71-146612-03S |
| SKU: | AMIPT06A-12-3S |
PT06A-12-3S
| Heilind Number: | AMIPT06A-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our military-grade PT Series, meticulously crafted to meet MIL-DTL-26482 specifications for reliable performance in demanding environments. This rugged connector features a Shell Size 12, constructed of durable Olive Drab Cadmium-coated Aluminum, ensuring both strength and corrosion resistance. The contact material, Copper Alloy plated with Gold, guarantees optimal conductivity and longevity, while its IP67 rating certifies protection against dust and water ingress. With a voltage rating of 1000 VAC and insert arrangement 12-3 for easy identification, this Socket-type connector provides secure and efficient connectivity in high-voltage applications. Its Bayonet locking mechanism offers quick and secure mating, making it ideal for aerospace, defense, and other high-reliability applications. Rest assured, the PT06A123S is fully compliant with RoHS standards, reinforcing our commitment to environmental responsibility. Trust in this high-performance connector for your critical connectivity needs.

