PT06E-12-8PW

Heilind Number:AMIPT06E-12-8PW
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-12-8PW
ECAD Model:
3D Model

Description:

AI-Solder Plug E-Class

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-8PW
SKU:AMIPT06E-12-8PW

Detailed Description

Introducing the AI-Solder Plug E-Class Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for rugged performance, this connector features a shell size 12 with a straight plug design crafted from durable aluminum with an Olive Drab Cadmium finish. The contact pins, made of high-quality copper alloy and plated with gold, ensure reliable conductivity in demanding environments. With an IP67 rating, this connector offers superior protection against dust and water ingress, making it ideal for military and industrial applications. Its 600 VAC voltage rating and RoHS compliance guarantee safety and environmental responsibility. The 12-8 insert arrangement, W keying position, and bayonet locking mechanism provide secure and foolproof mating. Designed for high reliability, the PT06E128PW is a crucial component in any mission-critical system.