PT06SE-10-6S

Heilind Number:AMIPT06SE-10-6S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-10-6S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-10-6S
Series:PT Series
Part Aliases:71-331610-06S
SKU:AMIPT06SE-10-6S

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1 from our PT Series, designed for military-grade applications in compliance with MIL-DTL-26482 specifications. Crafted with high-quality Copper Alloy contacts plated in Gold, this connector ensures reliable conductivity in even the harshest environments, boasting an IP67 rating for superior dust and moisture protection. Featuring a Shell Size 10 made of durable Aluminum with an Olive Drab Cadmium finish, it guarantees robust performance. With a contact type of Socket and wire sizes ranging from 24 AWG to 20 AWG, it accommodates various connectivity needs. The Bayonet locking mechanism and straight plug design offer secure and easy installation, while its 600 VAC voltage rating makes it suitable for high-power applications. Rest assured, this RoHS-compliant connector is ideal for demanding hi-rel situations, providing dependable performance in critical operations. Upgrade to the PT06SE106S for unparalleled connectivity in military, aerospace, and other mission-critical settings.