Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-102156-0 |
Series: | AMP-LATCH Universal Headers |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass, Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 30 |
Contact Amperage: | 1 A |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 039 |
Profile: | Standard |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | 13.94 mm, .55 in |
PCB Retention Type: | Screw Mount |
Mating Alignment: | With |
Mating Alignment Type: | Center, Dual Polarizing Bar |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5227 |
Contact Design: | Solder Dip |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Gold Flash over Palladium Nickel |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | With |
Termination Post Length: | .155 in, 3.94 mm |
Header Type: | Universal Ejection Pin Headers |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Board Standoff: | Without |
Temperature Rating: | Standard |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102156-0 |
Replacement Part: | 1-5102156-0 |
SKU: | AMP1-102156-0 |
1-102156-0
Heilind Number: | AMP1-102156-0 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-102156-0 |
Datasheet: | Agency Approval Document (CSA Certificate) |
ECAD Model: |
Specifications
Detailed Description
Introducing our AMP-LATCH Universal Headers, a dependable solution for board-to-board connectivity in various applications. These straight receptacle headers feature a robust thermoplastic housing, with 50 contacts arranged in two rows on a 2.54mm pitch. The gold-plated brass and phosphor bronze contacts ensure reliable signal transmission, rated for 1A at 250VAC. With UL 94V-0 flammability standard compliance and an operating temperature range of -65 to 105°C, these headers guarantee safety and performance in demanding environments. Their through-hole solder termination method offers secure attachment to PCBs, while the vertical mount orientation and screw-mount PCB retention provide stability during assembly. Designed for signal circuit applications, these headers are ideal for use in data and device connectivity systems. Trust in their quality construction and efficient design for your connectivity needs.