| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 1-103635-3 | 
| Series: | AMPMODU MTE | 
| Amperage: | 3 A | 
| Housing Material: | Thermoplastic | 
| Number of Contacts: | 14 | 
| Number of Rows: | 1 | 
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder | 
| Contact Material: | Brass | 
| Pitch: | .1 in, 2.54 mm | 
| Contact Type: | Pin | 
| Strain Relief: | No Strain Relief | 
| Row Spacing: | .1 in, 2.54 mm | 
| Package Quantity: | 14 | 
| Contact Amperage: | 3 A | 
| Number of Positions: | 14 | 
| Housing Color: | Black | 
| Mount Orientation: | Right Angle | 
| Insulation Resistance: | 5000 MΩ | 
| GPL: | 296 | 
| Packaging: | Tube, Tube/Box | 
| Operating Temperature Range: | -65 - 105 °C | 
| Circuit Application: | Signal | 
| Contact Mating Area Plating: | Gold | 
| Contact Mating Area Plating Thickness: | 15 µin | 
| Panel Mount: | Without | 
| PCB Retention: | Without | 
| PCB Contact Termination Area Plating: | Tin-Lead | 
| Connector Height: | 13.59 mm, .535 in | 
| GPL Description: | Industrial | 
| Connector and Contact Terminate To: | Printed Circuit Board | 
| Product Code: | 6257 | 
| Connector Length: | 1.5 in, 38.1 mm | 
| ECCN: | EAR99 | 
| Dielectric Withstanding Voltage: | 600 V | 
| Termination Resistance: | 15 mΩ | 
| Contact Shape: | Square | 
| PCB Contact Termination Area Plating Finish: | Matte | 
| Mating Retention: | With | 
| PCB Mount Alignment: | Without | 
| Termination Post Tail Length: | .13 in, 3.3 mm | 
| Header Type: | Shrouded | 
| Connector Assembly Type: | PCB Mount Header | 
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm | 
| Contact Mating Area Length: | .23 in, 5.84 mm | 
| Contact Retention: | With | 
| Contact Retention Type in Housing: | Locking Lance | 
| Standards Met: | CSA LR7189 UL E28476 | 
| Material Flammability Standard: | UL 94V-0 | 
| Part Aliases: | 1-103635-3 | 
| Replacement Part: | 6-103635-3 | 
| SKU: | AMP1-103635-3 | 
1-103635-3
| Heilind Number: | AMP1-103635-3 | 
| Manufacturer: | TE Connectivity | 
| Manufacturer Number: | 1-103635-3 | 
| Datasheet: | Material Declaration | 
| ECAD Model: | 
Specifications
Detailed Description
Introducing the AMPMODU MTE Series, a versatile PCB mount header designed for signal applications. With a housing made of high-quality thermoplastic in a sleek black finish, this connector ensures reliable performance in industrial settings. Featuring 14 gold-plated brass contacts with various termination options including crimp and solder, it offers a secure and durable connection. The right-angle mount orientation and compact design make it ideal for space-constrained applications. With UL 94V-0 flammability rating and operating temperature range of -65 to 105 °C, it guarantees safety and stability in any environment. Mating retention with locking lances provides added security, while the 600V dielectric withstanding voltage ensures optimal performance. Whether for new installations or replacements, this connector is the perfect choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2020 | E-20-000624 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. Adding feature at latch to increase mold efficiency. | Download | |||
| 03/31/2017 | E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch. | Download | |||
| 09/30/2016 | E-16-009336 (xml) - Discontinuance. | N/A | |||

 
 