1-103638-0

Heilind Number:AMP1-103638-0
Manufacturer:TE Connectivity
Manufacturer Number:1-103638-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

11 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103638-0
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:11
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:18
Contact Amperage:3 A
Number of Positions:11
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:1.2 in, 30.48 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-103638-0
Replacement Part:6-104363-0
SKU:AMP1-103638-0

Detailed Description

Elevate your electronic connections with our AMPMODU MTE series 11-contact header. Designed for optimal performance, this vertical-mount connector features a square contact shape with gold plating for reliable signal transmission. With multiple termination methods including crimp, solder, and IDC, it offers versatility for various PCB applications. The black thermoplastic housing ensures durability, while meeting UL 94V-0 flammability standards for safety. Perfect for industrial use, this header guarantees efficient and secure board-to-board connections in any setting. Enhance your electronic assemblies with this essential component.