1-103958-3

Heilind Number:AMP1-103958-3
Manufacturer:TE Connectivity
Manufacturer Number:1-103958-3
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

8X3 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103958-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:2.4
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Lock Type:Latch
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-103958-3
SKU:AMP1-103958-3

Detailed Description

Experience reliable connectivity with our AMPMODU MTE Housing Connector, designed for seamless integration in various applications. This high-quality receptacle features a durable thermoplastic housing and phosphor bronze contacts for optimal performance. With a compact design and efficient termination methods including Crimp and IDC, it offers easy installation. Meeting CSA and UL standards, it ensures safety and quality assurance. Suitable for wire and cable termination, this connector is ideal for industrial environments. Its black housing color, along with a latch locking mechanism, provides secure mating and strain relief. With a wide operating temperature range and RoHS compliance, it guarantees durability and environmental responsibility. Trust in this connector for your PCB and panel mount needs, offering exceptional connectivity for your projects.