1-1393030-4

SSRD SRS,PANEL MNT, 25A,240V AC - DC I/P

This solid-state relay is designed for panel mounting, offering a reliable solution for switching applications with a maximum output of 25A at 240V AC or DC. Featuring chassis mount installation, it ensures secure and stable connectivity in various industrial setups. The contact arrangement of (2) x 1 Form A (SPST-NO) guarantees efficient operation, while the input voltage range of 4-15 VDC allows for versatile compatibility. With quick connect terminals for easy installation and a wide operating temperature range of -30 to 80 °C, this relay is suitable for use in demanding environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for power relay applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393030-4
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:.25 x .032 Quick Connect Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:(2) x 1 Form A (SPST-NO)
Input Voltage:4 - 15 VDC
SKU:AMP1-1393030-4
series:Potter & Brumfield SSRD
Case Color:Black
Product Weight:90 g / 3.17 oz
Output Switching:Zero
Switch Arrangement:(2) x 1 Form A (SPST-NO)
Dimensions (L x W x H) (Approximate):44.5 x 57x 30.2 mm / 1.752 x 2.244 x 1.189 in
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
Output Current (Min):.1 A
Output Current Rating:.1 - 25 Arms
Output Voltage Rating (AC Relays):24 - 280 Vrms
Input Voltage Typical:4 - 15 VDC
Relay Housing Style:Industry Standard
Coupling:Optical
R-Switch & slimSSR Relays:No
Power Relay Type:Solid State
Supplier Product:Power Relays
Part Alias:1-1393030-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2019P-19-016983 - Product Change. The mentioned change is not captured in the last PCN (E-17-016667) but it is already implemented.Download
01/01/2018E-17-016667 - Product Improvement. Product modification to enable manufacturing efficiencies of SSRD product line within Solid State Relays.Download
01/01/2018P-17-015049 - Manufacturing Location Change. Change of Specifications and Change of Manufacturing location (Subcon and supplier changes).Download
03/01/2017E-16-013698 - Product Improvement. PCN # P-16-013912 for SSRT, PCN # P-16-013913 for SSR and PCN # P-16-013914 for SSRD relays has been issued through e-commerce.Download
03/01/2017P-16-013914 - Product improvement. Product improvements to enable manufacturing efficiencies resulting in more cost competitive product. Please ensure to review full datasheet and derating curves. Major changes: 1. Single cycle surge current 500 A to 300A for 25amps 2. Thermal resistance (Junction to case) 0.6 to 2.35 C/W for 25 amps 3. Thermal resistance (Junction to case) 0.6 to 0.86 C/W for 40 amps 4. I t @ t=8.3 1041 to 510 A2sec for 25 amps & 2435 to 3745A2sec for 40 A Part Number remains the same. List of PNs in the next sheet.Download