| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92S7D12-24 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Current: | .071 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP1-1393212-0 |
T92S7D12-24
Specifications
Detailed Description
Enhance your circuit board with the high-performance T92S7D12-24 relay. With a robust amperage rating of 30 A, this essential component features two poles and silver cadmium oxide contacts for optimal conductivity. Operating at a coil voltage of 24 VDC, it boasts reliable AC output and a maximum switching voltage of 600 VAC, making it suitable for a variety of industrial applications. The printed circuit terminals ensure easy installation, while its wide operating temperature range of -55 to 85 °C (-67 to 185 °F) guarantees functionality in diverse environments. RoHS compliant and meticulously designed, this power relay is a must-have for efficient and dependable electrical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-216851 - Feature Change. please be aware of an upcoming feature change to the listed T92 CODE1 part numbers with the new injection gate, there is no impact on the product performance with the change, and only to improve the manufacturability of cover part. Change before: There is no ring mark on the gate surface. Change after: There are slight ring mark on the gate surface and the gate diameter is slightly different than before the change. | Download | |||
| 07/10/2019 | E-19-010252 - Product Improvement. TE decided to change T92 relay case from ink marking to laser marking. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||

