1-1473562-3

RITS CONN. PLUG ASSY 3P RED

Enhance your signal circuit assembly with our RITS Plug Connector, a vital component for seamless connectivity. This Connector Assembly features a vibrant red housing made of durable Thermoplastic - GF, ensuring reliable performance in various environments. With three gold-plated Tab contacts, it guarantees efficient signal transmission and offers a contact amperage of 3A. Its cable mount design allows for easy installation, while its UL 94V-0 material flammability standard ensures safety. Operating within a wide temperature range of -30 to 75°C, this connector is suitable for industrial applications. The mating retention type, Latch, provides secure connections, and its inline contact layout offers convenience in wiring. RoHS compliant and halogen-free, this connector is not only high-performing but also environmentally friendly. Upgrade your assembly with this essential connector for optimal functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1473562-3
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:36
Contact Amperage:3 A
Number of Positions:3
Housing Color:Red
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:14.1 mm, .555 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1-1473562-3
SKU: AMP1-1473562-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: