Enhance your connectivity with our PL 250 HOUSING, crafted from durable 6/6 Nylon in a natural finish. Designed for optimal performance, this receptacle terminal housing features a flag orientation for easy installation. With a single position layout and polarization mating alignment, it ensures secure and efficient connections. The cable mount (free-hanging) style offers versatility in setup. RoHS compliant, this product guarantees environmental responsibility. Upgrade your terminal housing solutions with this high-quality receptacle, perfect for a range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172469-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU: AMP1-172469-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:22.9 mm / .901 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
For Use With:250 Series
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2018P-17-015042 - Product improvement. Added alternative material having equivalent performance for product delivery time improvement.Download
11/27/2017P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km).Download
11/27/2017P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download