1-1744128-2

PCB CONTACT,CU/AG,R/A,LONG

Enhance power connections on your PCB with our meticulously crafted PCB CONTACT. Designed for optimal performance, this copper and silver alloy contact features a right-angle, long-profile for seamless integration. With a high amperage rating of 25A, it ensures reliable power transmission. The board mount installation makes it easy to secure in place, while the pin contact type guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it's suitable for various environments. Tin plating on the contact mating area ensures excellent conductivity. Perfect for power applications, this contact is a vital component for your electronic projects, meeting RoHS compliance for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744128-2
Amperage:25 A
Mount Type:Board Mount
Contact Type:Pin
GPL:K14
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G803
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:1-1744128-2
SKU:AMP1-1744128-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: