1-207369-1

Heilind Number:AMP1-207369-1
Manufacturer:TE Connectivity
Manufacturer Number:1-207369-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECEPT ASSY SIZE 17-28 LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-207369-1
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:28
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:17
Contact Type:Pin
Number of Positions:28
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-207369-1

Detailed Description

Enhance your connectivity with our CPC Receptacle Assembly, designed for seamless integration in size 17-28 applications. Crafted from durable black PA 6/6 housing material, this male connector boasts 28 contacts for efficient data transmission. With a panel mount and through-hole solder termination method, installation is a breeze. Meeting UL 94V-0 standards for safety, you can trust in its reliability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. The all-plastic shell design ensures robust performance, while RoHS compliance underscores our commitment to sustainability. Ideal for circular power connections, this connector assembly guarantees top-notch quality and performance.