1-2273127-4

M12 angld sckt to M12 strght plg 3 LED

Easily connect devices with this M12 angled socket to M12 straight plug cable, featuring three LED indicators for visual feedback. With an amperage rating of 4A and an overall length of 1500mm, it offers ample reach and reliable power transmission. The cable, designed with a 5.2mm diameter and five positions, is constructed with durable Polyurethane and Polyvinyl Chloride materials. Featuring 22 AWG wire in brown, white, blue, black, and gray colors, it ensures secure connections. The right angle cable exit and straight plug design facilitate convenient installations. Operating at 24VDC, this cable is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Perfect for sensor applications, it offers efficient wire management for various industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273127-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273127-4
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Double Ended
Wire Size:.326 mm²
Housing Material:Plastic
Screw & Hole Thread Size:M12 x M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:With
Product Type:Cable Assembly
Operating Temperature Range:-30 - 80 °C / -22 - 176 °F
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: