1-284514-2

Heilind Number:AMP1-284514-2
Manufacturer:TE Connectivity
Manufacturer Number:1-284514-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12P TERMI-BLOK HDR DIR POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284514-2
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:12
Housing Color:Green
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-284514-2
SKU:AMP1-284514-2

Detailed Description

Introducing our 12-contact Header, a versatile and reliable solution for power and signal applications. With a durable PA 6/6 housing in a vibrant green color, this PCB mount block offers secure connectivity with tin-plated phosphor bronze contacts. Meeting ROHS compliance standards, it ensures environmental responsibility. Its vertical mount angle and through-hole contact style make installation easy, while its 11A amperage and 300V AC voltage rating guarantee efficient performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this shrouded header is ideal for various industrial settings. Whether for wire-to-board connections or other applications, this Header is the perfect fit.