Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-331366-0 |
Series: | PIDG |
Connector Type: | Spade Tongue |
Voltage: | 300 V |
Stud Size: | #10 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP1-331366-0 |
1-331366-0
Specifications
Detailed Description
Enhance your electrical connections with the PIDG Spade Tongue Connector. Designed for optimal performance, this connector features a closed barrel and insulation, ensuring secure and reliable contact. With a stud size of #10 and accommodating wire sizes ranging from 22-16 AWG, it is versatile for various applications. Operating at temperatures up to 105°C, it guarantees durability and stability. Certified as RoHS compliant, it meets environmental standards. Perfect for professional use, it is a essential component in any electrical toolkit.