| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480288-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Panel Thickness: | .04 - .1 in, 1.02 - 2.54 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Ear |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480288-0 |
| SKU: | AMP1-480288-0 |
1-480288-0
Specifications
Detailed Description
Enhance your power and signal connections with our Commercial MATE-N-LOK series connector. Crafted with durable nylon housing and meeting CSA and UL standards, it ensures reliable performance in various applications. Featuring two rows and twelve positions with a .195-inch pitch, this cable mount connector is designed for easy crimp termination. With a voltage rating of 250 VAC, it guarantees safe and efficient power transfer. Its natural housing color and panel mount feature with locking ear make installation a breeze. Operating in a wide temperature range of -55 to 105°C, it's suitable for demanding environments. RoHS compliant and ideal for appliances, this connector is a versatile solution for your connectivity needs.

