1-480699-9

02P UMNL CAP HSG BLK

Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector. Designed for versatility, this connector features a durable Nylon housing in sleek black, meeting CSA and UL standards for quality assurance. With a contact layout of Inline and termination method of Crimp, it offers reliable performance in a variety of applications. The connector accommodates 2 pins, suitable for wire and cable termination. Operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F) and with a voltage rating of 600 V AC, it ensures stability even in demanding environments. RoHS compliant and VDE tested, this connector guarantees both environmental responsibility and safety. Whether for appliances or industrial equipment, the Universal MATE-N-LOK Panel Mount Connector is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480699-9
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:2
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480699-9
SKU:AMP1-480699-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: