Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-480707-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 27.43 mm |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector Length: | 20.7 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20.32 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | AMPS-1-0480707-0,239040-000 1-480707-0 |
SKU: | AMP1-480707-0 |
1-480707-0
Specifications
Detailed Description
This Universal MATE-N-LOK connector is a versatile and reliable solution for power and signal connections. With UL and CSA standards met, it ensures safety and performance in various applications. The housing, made of durable nylon in a natural color, features three rows of nine crimp-terminated pin contacts, suitable for wire and cable termination. Designed for panel mounting with patch and tabs, it offers easy installation on panels with thickness ranging from .03 to .09 inches. Operating efficiently in a wide temperature range from -55 to 105°C, it is ideal for use in appliances and other electronic devices. With a high voltage rating of 600V AC, it guarantees robust electrical connectivity. This RoHS-compliant connector, tested for VDE compliance, meets international quality standards for environmental responsibility. Its compact size, at 20.7mm length and 20.32mm width, makes it suitable for space-constrained applications while offering a secure and reliable connection.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
![]() | TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
![]() | TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
![]() | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
![]() | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/11/2025 | PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802 | Download | |||
11/01/2024 | PCN-24-224772 - Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The new housing will come with additional molded circuit markings | Download | |||
09/30/2022 | PCN-22-023360 - Dual Sourcing. Customers purchasing from TE brazil only. Adding TE US for alternate Manufacturing source Pn is currently in series production at that location. | Download | |||
11/09/2018 | P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN | Download | |||
11/09/2018 | P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from Download | | |||
03/15/2015 | E-14-016405 - Product Improvement. Added round at the corner edges of the part to improve strength, No impact on funcon, fitment due to this change. | Download | |||
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |