Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-5145154-2 |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 120 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 8.8 mm |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 203 V AC |
Package Quantity: | 35 |
Number of Positions: | 120 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 144 |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.97 mm, .55 in |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5283 |
Connector Length: | 3.34 in, 84.84 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector Width: | .346 in, 8.8 mm |
Termination Post Tail Length: | .1 in, 2.54 mm |
PCB Contact Termination Area Plating Thickness: | 2.537 µm |
Bus Type: | PCI |
Bus Width: | 32 Bit |
Ejector: | Without |
Accepts PCB Thickness: | .062 in, 1.57 mm |
Part Aliases: | 1-5145154-2 |
SKU: | AMP1-5145154-2 |
1-5145154-2
Specifications
Detailed Description
Enhance signal transmission in your electronic devices with this high-quality 60 dual-position connector. Designed for board-to-board applications, it features a straight body orientation and through-hole solder termination for secure assembly. With 120 gold-plated phosphor bronze contacts, it ensures reliable conductivity and durability. The connector, housed in high-temperature thermoplastic, is suitable for a wide operating temperature range. Its compact design, with an overall width of 8.8mm and a height of 13.97mm, facilitates efficient PCB integration. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Perfect for various circuit applications, this connector is a versatile solution for your connectivity needs.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1734774-1 | ![]() | |
![]() | TE Connectivity 5-2337939-4 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/06/2013 | E-13-014897 - Documentation Clarification. | Download |