| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640388-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 15 |
| Contact Layout: | Inline |
| Connector Length: | 2.34 in, 51.51 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640388-5 |
| SKU: | AMP1-640388-5 |
1-640388-5
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount connector, designed for efficient through-hole solder termination. With UL and CSA standards met, this connector ensures reliable performance in various applications. Featuring a single row layout with 15 tab contacts, it offers a maximum voltage of 600 V AC and a contact amperage of 7 A, making it ideal for power circuit applications. The housing, made of UL 94V-0 rated polyester in a natural color, guarantees durability and safety. With a compact vertical mount orientation and a low profile of .425 inches, it optimizes space utilization in your designs. The tin-plated copper alloy contacts provide excellent conductivity, while the nickel underplating enhances durability. This connector, with a wide operating temperature range of -55 to 105°C, is suitable for use in diverse environments. RoHS compliant and with LR7189 CSA agency certification, it meets international quality standards. Whether used in appliances or other electronic devices, this header connector offers secure mating with friction lock retention and is packaged in quantities of 500 for convenience. Trust in its high-quality construction for seamless wire-to-board connections in your projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


