Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102548-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189 UL E28476 |
Part Aliases: | 102548-6 |
SKU: | AMP102548-6 |
102548-6
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP LP, a vital component in the AMPMODU IV/V series. This female socket connector, compliant with CSA LR7189 and UL E28476 standards, ensures reliable performance in industrial settings. With a crimp termination method and beryllium copper contact material, it guarantees secure and durable connections. Operating at up to 250VAC and 3A, it accommodates wire sizes ranging from 26 to 22 AWG (.12-.4 mm²). Gold-plated contact areas with a thickness of 30 µin provide excellent conductivity, while its insulation resistance of 5000 MΩ and dielectric withstand voltage of 750V ensure safety and reliability. Each package contains 1000 pieces, making it ideal for high-volume applications. RoHS compliant and suitable for a wide range of wire and cable types, this connector is a versatile solution for your connectivity needs.
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 58641-1 | ![]() | |
![]() | TE Connectivity 58641-2 | ![]() | |
![]() | TE Connectivity 843996-3 | ![]() | |
![]() | TE Connectivity 91517-1 | ![]() |