| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103166-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 160 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5221 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 405268145 103166-3 |
| Replacement Part: | 5-103166-3 |
| SKU: | AMP103166-3 |
103166-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for 10 contacts in a right-angle, two-row configuration. Meeting CSA LR7189 and UL E28476 standards, these headers ensure reliable performance with a 3 A amperage rating. Crafted from high-quality thermoplastic housing and featuring phosphor bronze contacts with gold plating, they offer durability and excellent conductivity. With a pitch of 2.54 mm (.1 in) and contact termination through hole soldering, they guarantee secure attachment to your circuit board. The black housing, along with a standard profile and industrial-grade design, makes them suitable for a wide range of applications. Conveniently packaged in trays of 160, these headers are ideal for bulk usage. Experience easy and efficient PCB mounting with our AMPMODU Headers, the perfect choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-87977-0 | ![]() | |
| TE Connectivity 5-534206-5 | ![]() | |
| TE Connectivity 87977-3 | ![]() |


