Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 104362-4 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible) |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 35 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.58 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6259 |
Connector Length: | 15.24 mm, .6 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Temperature Rating: | High |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104362-4 |
Replacement Part: | 5-104362-4 |
SKU: | AMP104362-4 |
104362-4
Heilind Number: | AMP104362-4 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 104362-4 |
Datasheet: | Material Declaration |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU MTE series Pin Header. Designed for industrial applications, this vertical-mount connector features five gold-plated brass contacts with a 3A amperage rating, ensuring reliable signal transmission. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -65 to 105°C, it offers durability and safety in harsh environments. The housing, made of high-quality thermoplastic in black, provides excellent insulation and protection. Its versatile termination methods, including Crimp, IDC, and Through Hole, make installation easy and efficient. Ideal for signal circuits, this shrouded header with a .1" pitch and 2.54mm row spacing guarantees precise and secure connections on your PCBs. With features like PCB retention with a hold-down mechanism and contact retention with locking lances, it ensures stability and reliability in your designs. RoHS non-compliance. Elevate your PCB design with this high-performance and dependable connector.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 103957-4 | ![]() | |
![]() | TE Connectivity 103960-4 | ![]() | |
![]() | TE Connectivity 103969-4 | ![]() |