Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1218124-1 |
Amperage: | 5 A |
Gender: | Plug |
Number of Contacts: | 9 |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .109 in, 2.77 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Contact Type: | Pin |
Shell Plating: | Cadmium |
Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
Number of Positions: | 9 |
Mount Orientation: | Vertical |
GPL: | 243 |
Shell Material: | Steel |
Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Sealable: | No |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4949 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
Contact Style: | Posted |
Termination Post Length: | .156 in, 3.95 mm |
Non Magnetic: | Yes |
Power Signal Coax Combination: | No |
Insert Arrangement: | MS18273-1 |
Post Diameter: | .03 in, .76 mm |
NASA Qualification: | No |
Ultra-Lite Connector: | No |
Blind Mate: | No |
Part Aliases: | M24308/24-1F |
SKU: | AMP1218124-1 |
1218124-1
Specifications
Detailed Description
Enhance signal connectivity in aerospace, defense, and marine applications with this rugged 9-pin straight plug connector. Designed for optimal performance in harsh environments, it features a durable steel shell and cadmium-plated brass contacts for reliable signal transmission. With a pitch of 2.77 mm, it offers precise alignment on printed circuit boards. The gold-plated contact mating area ensures low contact resistance, while a 5 A amperage rating supports efficient power transfer. Operating within a wide temperature range of -50 to 125°C, this connector is suitable for demanding industrial settings. Its cable-to-board design, with a vertical mount orientation, facilitates easy installation. Ideal for mission-critical systems, this connector meets stringent quality standards for performance and durability.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||
03/01/2018 | P-17-015240 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download |