| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218687-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| GPL: | 257 |
| Shell Material: | Brass |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3460 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Contact Style: | Coax |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Press-Fit |
| Part Aliases: | 1218687-3 |
| SKU: | AMP1218687-3 |
1218687-3
Specifications
Detailed Description
Discover the precision and reliability of our SZ 8 COAX PIN, meticulously crafted for seamless connectivity. Engineered with A600-grade RG316 coaxial cable in mind, this male pin boasts a straight body orientation and crimp termination method for effortless installation. Its brass construction, plated with gold for optimal conductivity, ensures durable performance in aerospace, defense, and marine environments. The PTFE dielectric material guarantees superior insulation, while the press-fit contact retention type offers secure attachment to wire and cable. With RoHS compliance and a commitment to quality, this connector is a must-have for your PCB and rack & panel setups. Explore the world of seamless connectivity with our premium COAX PIN.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91907-1 | ![]() |


