| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546173-2 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Green |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546173-2 |
| SKU: | AMP1546173-2 |
1546173-2
Specifications
Detailed Description
Easily connect power and signal wires with our high-quality terminal block plug. Designed for efficient board mount assembly, it features two contacts and a 12A amperage rating, making it ideal for various applications. The green PA 6/6 housing ensures durability, while the phosphor bronze contact material with tin plating guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this industrial-grade plug is suitable for diverse environments. With a pitch of 5mm (.197 in) and a 300V AC voltage rating, it offers secure and efficient wire-to-board connections. Compliant with RoHS standards, it's a sustainable choice for your projects. Whether you're working on power transmission or signal processing, this terminal block plug is a dependable solution for your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546019-2 | ![]() |


