1546306-8

Heilind Number:AMP1546306-8
Manufacturer:TE Connectivity
Manufacturer Number:1546306-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P .374" DR BARRIER STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546306-8
Color:Black
Amperage:20 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Quick Connects
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:100
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H926
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:3.67 in, 93.2 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546306-8
SKU:AMP1546306-8

Detailed Description

Easily connect up to eight wires with our industrial-grade Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this UL 94V-0 compliant connector ensures safety and reliability. With a straight body orientation and vertical mount angle, it's designed for efficient PCB termination. The quick-connect termination method, along with a pitch of 9.53mm, allows for easy installation. Operating at temperatures ranging from -40°C to 120°C, it's suitable for a variety of environments. The brass terminals with tin plating offer excellent conductivity, while the steel screws with nickel plating ensure secure connections. This package includes 100 units, making it ideal for bulk applications. Trust in the quality and performance of our Barrier Terminal Block for your connectivity needs.