Enhance your industrial connectivity with our UL 94V-0 compliant black Barrier Terminal Block. Designed for reliable performance, it features a straight body orientation, quick-connect termination method, and a maximum operating temperature of 120°C. With 8 contacts in 2 rows, it offers versatility for various applications. The thermoplastic housing ensures durability, while the brass terminals with tin plating provide secure connections. Suitable for wire sizes ranging from 22 to 14 AWG, this terminal block is a versatile and essential component for your projects. ROHS compliant and with a package quantity of 80, it meets both regulatory and practical requirements. Upgrade your assembly processes with this high-quality Barrier Terminal Block.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546670-8
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Quick Connects
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:11.1 mm, .438 in
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:80
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H927
Wire Size:22 - 14 AWG, .3 - 2 mm²
Screw Material:Steel
Length:107.7 mm, 4.24 in
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546670-8
SKU: AMP1546670-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: