| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604001-2 |
| Series: | AMP Power Series - 120 |
| Housing Material: | Polycarbonate |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Plug |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 2.74 in, 69.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 2 AWG, 34 - 35 mm², 67100 - 69073 CMA |
| Connector Length: | 22.4 mm, .96 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 22.4 mm, .96 in |
| Accepts Wire Insulation Diameter: | 15 mm, .591 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604001-2 |
| SKU: | AMP1604001-2 |
1604001-2
Specifications
Detailed Description
Experience robust power connectivity with our AMP Power Series - 120 Cable Mount Plug Connector. UL-certified for reliable performance, it features a durable polycarbonate housing in sleek black. Designed for efficient termination with crimped stranded wires, this connector ensures secure and efficient power transmission up to 600V AC/DC. With a high material flammability standard of UL 94V-0, it guarantees safety in operation. Ideal for discrete wire applications, this connector accommodates 2 AWG wire sizes, providing ample power capacity. Its compact design, measuring 2.74 inches in height and 0.96 inches in length and width, offers versatility in installation. Operating flawlessly in temperatures ranging from 0 to 105°C (32 to 221°F), it is suitable for various power circuit applications. RoHS compliant and packaged in a convenient box, it's the perfect solution for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download | |||

