1623232-1

Heilind Number:AMP1623232-1
Manufacturer:TE Connectivity
Manufacturer Number:1623232-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 470R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623232-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623232-1
series:Neohm CRG
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:CRG0805F470RJIT,1623232-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 470R resistor, a reliable component designed for precision performance. This surface mount resistor, with a power rating of .125 W, offers a resistance of 470 ohms, ensuring stable and efficient operation. Featuring a compact 0805 size and solder termination, it can be easily integrated into your electronic assemblies. With a rated voltage of 150 V and a tolerance of 1%, this chip resistor meets stringent quality standards. Its thick film element construction guarantees durability and accuracy in signal processing. Compliant with RoHS regulations, it is environmentally friendly. Trust in this general-purpose resistor for consistent and dependable results in your projects.