| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658538-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | CuSn4 |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Part Aliases: | 1658538-3 |
| SKU: | AMP1658538-3 |
1658538-3
Specifications
Detailed Description
Enhance signal connectivity with our SOCKET CONT DUPL PLT STRIP HD-. Designed for female termination via crimping, this high-quality contact features CuSn4 construction with gold plating for optimal performance. With a contact size of 20 and a 1.2A amperage rating, it ensures reliable data transmission in various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Compliant with RoHS regulations, it guarantees environmental responsibility. Ideal for Cable-to-Cable connections in D-Sub and D-Ribbon systems, this connector contact is a dependable choice for data and device integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


