Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170015-1 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 16.9 mm, .665 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170015-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .9 mm |
Extraction Force: | 3.9 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
170015-1
Specifications
Detailed Description
Easily connect and disconnect wires with the FF 110 REC 20-16AWG BR receptacle. Designed for use with 16-20 AWG wires, this straight orientation terminal features a brass construction with unplated contact plating, ensuring durability and efficient conductivity. With a compact overall length of .665 inches, it is suitable for various applications. The F-Crimp type allows for secure wire termination, while the open barrel design accommodates insulation diameters ranging from .079 to .118 inches. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it suitable for diverse environments. RoHS compliant for environmentally conscious usage. Perfect for use in automotive, industrial, and electrical applications.
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2150835-1 | ![]() | |
![]() | TE Connectivity 2150835-2 | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 170268-2 | ![]() | |
![]() | TE Connectivity 63521-1 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/20/2014 | E-13-016602 - Document clarification. | Download |