172763-1

Heilind Number:AMP172763-1
Manufacturer:TE Connectivity
Manufacturer Number:172763-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 FLAG REC 18-14 0.40 X 49.2 PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172763-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .208 in, 2.8 - 5.2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP172763-1

Detailed Description

Enhance connectivity with our Positive Lock 250 Flag Receptacle, designed for efficient wire termination. Crafted from durable brass with a pre-tin plating, it ensures reliable conductivity. The .85-inch overall length and flag orientation offer easy installation, while accommodating 14-18 AWG wire sizes. Operating within a wide temperature range of -40 to 110°C, it's suitable for various applications. With RoHS compliance and a user-friendly F-Crimp design, this receptacle is a dependable choice for your connectivity needs.